Female ring tongue terminal for 10-12 AWG wire, featuring a 16mm length and 16mm stud size. Constructed from copper with tin plating, this non-insulated terminal offers a 3.68mm stud diameter and a 0.99mm tongue thickness. It supports crimp termination and is RoHS compliant, packaged in tape and reel for 2000 units.
TE Connectivity 2-35476-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.