
Ring tongue terminal, tape mounted, for 10-12 AWG wire. Features a copper contact with tin plating (2.54um thickness) and vinyl insulation. Designed for free-hanging mounting with a 0.265-inch stud diameter (M6) and 0.042-inch tongue thickness. Offers insulated wire support and a 600V AC voltage rating. RoHS compliant.
TE Connectivity 2-35492-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.25inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
