Spade tongue terminal for 10-12 AWG wire. Features copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal offers a 5mm stud diameter and a 19.61mm length. Designed for crimp termination, it is supplied on tape and reel packaging.
TE Connectivity 2-35495-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35495-2 to view detailed technical specifications.
No datasheet is available for this part.