
Ring tongue terminal for 10-12 AWG wire, featuring a yellow PVC insulated barrel and a tin-plated copper contact. This female terminal offers a straight orientation with a 4.34mm stud diameter (M4) and a 29.77mm overall length. It supports insulated wire and has a voltage rating of 300V AC/DC. Packaging is tape and reel, with 1500 units per package.
TE Connectivity 2-35605-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.62mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.17inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35605-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.