
Female, straight-orientation connector terminals designed for crimp termination. Constructed with a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. These insulated terminals accommodate wire gauges from 22AWG to 10AWG, featuring a nylon insulation and a transparent natural color. With a length of 19.69mm and a diameter of 9.53mm, they are supplied in tape and reel packaging for efficient assembly. RoHS compliant and ELV compliant.
TE Connectivity 2-35653-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.25mm |
| Diameter | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 9.53mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.69mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
