
Non-insulated ring tongue terminal for 12-14 AWG wire. Features copper contact material with tin plating (2.54um thickness). Offers a 3.68mm stud diameter (M3.5) and a 16.6mm length. Designed for free-hanging mounting and supplied in tape and reel packaging.
TE Connectivity 2-35684-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.65inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.038inch |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.