Ring tongue terminal featuring copper construction with tin plating for enhanced conductivity and corrosion resistance. Designed for wire gauges from 12AWG to 10AWG, this non-insulated terminal offers a 5mm stud diameter and a 21.97mm length. Its straight orientation and free-hanging mount facilitate easy installation. Supplied on tape and reel for efficient processing, this component is RoHS compliant.
TE Connectivity 2-35771-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 21.97mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Width | 12.7mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.