
Ring tongue terminal featuring a copper body with tin plating, designed for 10-12 AWG wire. This insulated terminal, with a red nylon insulation, offers a straight orientation and a stud diameter of 3.68mm (M3.5). It boasts a voltage rating of 300V AC/DC and a crimp termination. The component measures 17.07mm in length and 5.54mm in width, with a tongue thickness of 0.79mm. Packaging is provided on tape and reel.
TE Connectivity 2-36149-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36149-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.