
PIDG Ring Tongue Terminal, featuring a copper body with tin plating, offers a 300V AC/DC voltage rating. Designed for 22AWG wire, this insulated terminal utilizes a nylon insulation with a 2.79mm diameter and a green insulation color. The female connector has a 3.68mm stud diameter, suitable for M3.5 studs, and a 0.79mm tongue thickness. This RoHS compliant component is supplied as a loose piece in a 1000-piece package.
TE Connectivity 2-36149-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36149-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.