
Insulated ring tongue terminal, designed for 12AWG wire, features a yellow nylon insulation and a copper contact with tin plating. This straight, female terminal offers insulated wire support and a stud diameter of 3.68mm, suitable for M3.5 studs. Rated for 300V AC/DC, it provides a secure crimp termination with a tongue thickness of 0.99mm and a width of 9.53mm. The component is RoHS compliant and government qualified.
TE Connectivity 2-36161-5 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.148inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36161-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.