
Ring tongue terminal for 10AWG wire, featuring a copper contact with tin plating for reliable conductivity. This insulated terminal, with a yellow nylon insulation, supports wires up to 0.2-inch diameter and offers a 300V AC voltage rating. Designed for free-hanging mounting, it measures 1.148 inches in length with a 5mm stud diameter and a 0.99mm tongue thickness. The component is RoHS compliant and government qualified, supplied in tape and reel packaging.
TE Connectivity 2-36161-8 technical specifications.
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.148inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36161-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.