Crimp terminal for 14-22AWG wire, featuring a copper body with tin plating. This insulated splice has a violet PVC insulation and a straight orientation. It measures 21.21mm in length, 4.75mm in diameter, and 7.14mm in depth. The component is RoHS and ELV compliant, supplied on tape and reel.
TE Connectivity 2-36964-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Diameter | 4.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.75mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 21.21mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36964-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.