TE Connectivity 2-380937-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.24mm |
| Inside Diameter | 7.92mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | PVC |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 12.7mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-380937-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.