Power connector, wire-to-board, 10 positions, 10 circuits, straight orientation, male pin contact type. Features 4.95mm pitch, 12A contact current rating, 13A current rating, and 250V AC / 250.25kV DC max voltage rating. Constructed with copper alloy/bronze contacts, gold/tin plating, and nylon insulation. Through-hole mount, solder termination, 2 rows, 1 port, 19.9mm width, 27.8mm length, and 221°C max operating temperature.
TE Connectivity 2-380991-0 technical specifications.
Download the complete datasheet for TE Connectivity 2-380991-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.