Power connector, wire-to-board system, featuring 6 positions and 6 circuits. This male connector offers a 12A contact current rating and 13A overall current rating, with gold-plated copper alloy contacts. Designed for solder termination with a 4.95mm pitch, it mounts vertically through-hole on PCBs up to 1.57mm thick. Operating temperature range is -67°C to 221°C, with a maximum AC voltage rating of 250V.
TE Connectivity 2-380999-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.122inch |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 17.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 4.95mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 4.95inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Width | 19.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-380999-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.