
32-position, 2-row integrated circuit socket with 2.54mm pitch. Features female copper contacts with tin plating for termination and mating. Constructed with black thermoplastic insulation and body, rated UL94 V-0 for flammability. Designed for through-hole mounting with a straight, vertical orientation and a contact post length of 3.05mm. Operates within a temperature range of -55°C to 105°C and is RoHS and ELV compliant.
TE Connectivity 2-382189-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 17.63mm |
| Device Type Used On | 32-DIP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 40.51mm |
| Manufacturer Series | 382189 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Mounting Style | STRAIGHT |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.