This 60-contact, 2-row straight PCB header from TE Connectivity features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of solder and is made with a glass filled liquid crystal polymer insulator material. The header is designed for commercial reliability and has a rated current of 1 amp. It can withstand a dielectric withstanding voltage of 1000VAC and has a mating contact row spacing of 0.3 millimeters. The header is available in a two-row configuration with a total of 60 contacts.
TE Connectivity 2-382230-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 60 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2-382230 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | TWO |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-382230-1 to view detailed technical specifications.
No datasheet is available for this part.