TE Connectivity 2-382351-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 2-382351-4 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-382351-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.