TE Connectivity 2-382411-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 50.67 |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-382411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.