8-position, 2-row IC socket featuring through-hole termination and a 2.54mm pitch. This female socket utilizes stamped/formed bronze contacts with tin plating for reliable mating. Constructed with polychlorinated insulation and rated UL94 V-0 for flammability, it operates across a -55°C to 105°C temperature range. The vertical mount design offers a 10.03mm length and 10.01mm depth, with a 7.87mm row spacing.
TE Connectivity 2-382462-3 technical specifications.
| Color | Brown |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.25mm |
| Contact Type | Stamped / Formed Contacts |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Length | 3.25mm |
| Length | 10.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382462-3 to view detailed technical specifications.
No datasheet is available for this part.