TE Connectivity 2-382515-3 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382515-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.