
TE Connectivity 2-382568-5 technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382568-5 to view detailed technical specifications.
No datasheet is available for this part.