
2-position, straight, female jumper shunt with a 2.54mm pitch. Features gold-plated bronze contacts rated for 3A, housed in black UL94 V-0 rated polyester and glass material. Operates across a temperature range of -65°C to 105°C, is lead-free, and RoHS compliant.
TE Connectivity 2-382811-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382811-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
