6-position dual-row DIP socket with 2.54mm pitch, featuring straight, through-hole termination for vertical mounting. Constructed with a black thermoplastic insulator and copper contacts plated with tin for reliable mating. Offers a wide operating temperature range from -55°C to 105°C and a UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in a rail/tube package.
TE Connectivity 2-382882-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.25mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 7.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.