8-position, 8-contact female telecom and datacom connector with solderless IDC termination. Features bronze contacts with gold plating (1.27um thickness) and a black housing. Designed for panel mounting with a straight orientation and a single port. Operates within a temperature range of -40°C to 70°C, is UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 2-406372-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406372-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.