RJ45 Ethernet connector, unshielded, featuring 8 positions and 8 contacts with IDC termination. This female, straight-orientation modular connector is designed for panel mounting and offers user-selectable directionality. Constructed with bronze contacts and gold plating (1.27um thickness), it operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. The red housing is RoHS and ELV compliant.
TE Connectivity 2-406372-7 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406372-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.