TE Connectivity 2-440366-1 technical specifications.
| Type | Combo RJ-45/RJ-11 |
| Gender | F/F |
| Number of Contacts | 6/8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 18 |
| Number of Ports | 2 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-440366-1 to view detailed technical specifications.
No datasheet is available for this part.