TE Connectivity 2-440397-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Gender | Female to Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tray |
| Plating | Metal |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-440397-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.