TE Connectivity 2-480251-0 technical specifications.
| Color | Natural |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-480251-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.