Five-position, single-row wire-to-wire connector housing for crimp termination. Features a straight, cable mount orientation with a 5.08mm pitch and 4.95mm mating pitch. Rated for 30AWG wire/cable gauge, with a temperature range of -67°C to 221°C. Housing is black, UL94 V-2 flammability rated, and RoHS compliant.
TE Connectivity 2-480390-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 4.95mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-480390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.