15-position, 3-row straight wire housing for wire-to-wire connections. Features a 6.35mm pitch and a 19A current rating, with a 600V AC voltage rating. Designed for panel mounting up to 2.29mm thick. Constructed with UL94 V-2 flammability rating and operates within a -67°C to 221°C temperature range. This natural colored housing is RoHS compliant and VDE tested.
TE Connectivity 2-480711-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 25.9mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 33.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating (AC) | 600V |
| Width | 20.32mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-480711-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.