Female FFC receptacle contact for signal applications, featuring a straight orientation and IDC termination. This component is constructed with bronze contacts plated in gold, designed for cable mounting with a 2.54mm pitch. It supports a maximum current rating of 2A and a maximum AC voltage rating of 300V, operating within a temperature range of -65°C to 105°C. The contact measures 12.01mm in length, 1.87mm in depth, and 1.82mm in height. This product is RoHS compliant and lead-free.
TE Connectivity 2-487406-3 technical specifications.
| Package/Case | 100 |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | N/A |
| Depth | 1.87mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.82mm |
| Lead Free | Lead Free |
| Length | 12.01mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FFC |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-487406-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.