
Female, straight orientation, IDC termination assembly contact for Flat Flex cable. Features bronze contact material with tin and gold plating. Rated for a maximum current of 2A and operates within a temperature range of -65°C to 105°C. This component has a 2.54mm pitch, a length of 12.01mm, a height of 1.82mm, and a depth of 1.87mm. Packaging is tape and reel with a quantity of 14000 units. RoHS compliant and lead-free.
TE Connectivity 2-487406-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | N/A |
| Depth | 1.87mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.82mm |
| Lead Free | Lead Free |
| Length | 12.01mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-487406-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
