
Wire-to-Board Connector, ZIF & LIF, 28 Positions, 1.27mm Pitch, Straight Through-Hole Mount. Features a thermoplastic actuator and bronze contacts with tin plating. Rated for 150V DC and 100V AC, operating between -55°C and 105°C. Includes mating alignment, connector lock, and retention features. RoHS and ELV compliant.
TE Connectivity 2-487576-0 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.155inch |
| Contact Style | Socket |
| Depth | 6.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Length | 3.937mm |
| Length | 41.15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU |
| Tail Length | 3.937mm |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-487576-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.