
Male signal contact with a 5A current rating, featuring a brass construction with matte tin plating. This straight, non-insulated contact has a square shape and a solder termination, designed for through-hole mounting with a vertical PCB orientation. It offers a mating length of 12.19mm and a post length of 0.187 inches, operating within a temperature range of -65°C to 60°C.
TE Connectivity 2-5086182-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 12.19mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.187inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.93mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.78mm |
| Insulation | Non-Insulated |
| Length | 18.16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5086182-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.