20-position, 2-row shrouded ejector header with a 2.54mm pitch for wire-to-board applications. Features male pin contacts with gold or gold-palladium mating finish, bronze contact material, and gold/tin plating. Offers 1A contact current rating, 2.79mm contact post length, and vertical orientation. Operates within a -65°C to 105°C temperature range, with UL94 V-0 flammability rating and RoHS compliance. Mounted via through-hole termination with mating alignment and retention.
TE Connectivity 2-5102154-4 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Color | Blue |
| Length | 1.76inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5102154-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.