
16-position, 2-row shrouded header with a 2.54mm pitch for wire-to-board applications. Features male pin contacts made of copper alloy with gold and tin plating, rated for 1A and 250V operating voltage. Designed for vertical through-hole mounting with a 3.94mm lead length and 13.94mm height. Includes mating alignment, mating connector lock, and mating retention for secure connections. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 2-5102321-3 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.94mm |
| Housing Color | Blue |
| Lead Length | 3.94mm |
| Length | 1.56inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-5102321-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
