TE Connectivity 2-5145168-8 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5145168-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.