TE Connectivity 2-5146896-1 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5146896 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.8 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-5146896-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.