20-position, 1-row vertical header with 2.5mm pitch. Features tin-plated brass rectangular tab contacts for mating. PBT insulation in green housing ensures UL94 V-0 flammability rating. Through-hole mount with solder termination. RoHS and ELV compliant.
TE Connectivity 2-5164713-0 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5164713-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
