
Right-angle, male, 68-position modular connector for signal applications. Features a zinc body, bronze contacts with gold and tin plating, and a 1A current rating. Operates within a -55°C to 85°C temperature range and supports up to 100V DC. Includes shielding, mating connector lock, and PCB mounting retention. Compliant with UL, CSA, RoHS, and ELV standards.
TE Connectivity 2-5174225-5 technical specifications.
| Approvals | UL, CSA |
| Body Material | Zinc |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.9mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.3mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.9mm |
| Length | 63.9mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPLIMITE .050 II |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5174225-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
