
36-position, 2-row modular receptacle with a straight, vertical PCB mount orientation. Features male bronze contacts with gold and tin plating, a 3.1mm contact post length, and a 0.05-inch pitch. The black steel shell housing offers mating connector and mating retention, with a UL94 V-0 flammability rating and a maximum operating temperature of 85°C. This RoHS compliant component is designed for through-hole termination with solder.
TE Connectivity 2-5175887-5 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 9.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 34.51mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5175887-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
