68-position, 2-row modular connector with straight, vertical PCB mounting orientation. Features gold and tin plated bronze contacts with a 3.1mm post length and 0.05-inch pitch. Housing is black, UL94 V-0 rated, and constructed from steel. Operates within a -55°C to 105°C temperature range with a 250V AC max voltage rating. Includes mating connector lock and retention.
TE Connectivity 2-5175887-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 9.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.83mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5175887-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.