
Right-angle, through-hole modular connector with 20 positions and 2 rows for signal applications. Features copper alloy contacts with gold and tin plating, a 500mA current rating, and a 0.05-inch pitch. The steel shell and black housing are UL94 V-0 rated and lead-free. Includes mating connector lock and retention, with PCB mount retention for vertical mounting.
TE Connectivity 2-5178238-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Length | 33.35mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5178238-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.