
Right-angle, female modular connector with 50 positions and 2 rows, featuring a 0.05-inch pitch. Contact material is copper alloy with gold and tin plating, and a 3.1mm contact post length. Housing is black, made from steel, and rated UL94 V-0 for flammability. Through-hole mount design with solder termination, operating temperature range of -55°C to 85°C, and a maximum voltage rating of 250V AC. Includes mating connector lock and retention features.
TE Connectivity 2-5178238-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 16.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5178238-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
