TE Connectivity 2-5179508-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 168 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5179508-2 to view detailed technical specifications.
No datasheet is available for this part.