
ULTRA-FAST 250 ASY REC 22-18 TPBR is a female receptacle terminal with a straight orientation, designed for discrete wire termination. Featuring a brass body with tin plating and tin contact plating, this insulated component utilizes a red nylon insulation with a 3.43mm wire/cable diameter capacity. It supports insulated wire and has a mating tab width of 6.35mm, with a wire gauge range of 22-18 AWG. The terminal measures 21.75mm in length and 10.38mm in depth, with an inside diameter of 5.08mm, and is supplied on tape and reel in a package quantity of 2200. This RoHS compliant component exhibits a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-520183-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 5.08mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.75mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520183-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
