Female receptacle terminal, designed for 22-18 AWG discrete wire, featuring a straight, free-hanging orientation. Constructed with a bronze body and tin plating, it offers a 6.35mm mating tab width and a 5.08mm inside diameter. The nylon insulation is red, rated UL94 V-2 for flammability, and accommodates wire diameters up to 3.43mm. This component is RoHS compliant and supplied on tape and reel.
TE Connectivity 2-520183-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 5.08mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.75mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520183-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.