
Quick disconnect terminal featuring a brass body with tin plating, designed for 18-22AWG discrete wire. This female receptacle offers a straight orientation and a 6.35mm mating tab width. The nylon insulation is red, providing a 0.135-inch insulation diameter and a 105°C maximum operating temperature. Rated for 600V and UL94 V-2 flammability, this lead-free component is RoHS compliant.
TE Connectivity 2-520184-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Plating | Tin |
| Depth | 10.38mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520184-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
