
Ultra-Fast series receptacle, designed for discrete wire, features a brass body with tin plating. This insulated connector, with a 3.18mm mating tab width and 5.84mm insulation diameter, supports wire gauges from 22 to 18 AWG. Constructed with a nylon insulator, it offers a straight orientation and free-hanging mount. The component is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 2-520310-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Blue |
| Contact Plating | Tin |
| Depth | 6.98mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.01mm |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520310-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.